CY7C1020-12
Cypress Semiconductor
Description: Standard SRAM, 32KX16, 12ns, CMOS, PDSO44

Overview of CY7C1020-12 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for CY7C1020-12 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1020-12 by Cypress Semiconductor

CY7C1020-12
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
SOP,
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-G44
Memory Density
524288 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
44
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Organization
32KX16
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CY7C1020-12
    Cypress Semiconductor
    Standard SRAM, 32KX16, 12ns, CMOS, PDSO44
    VS

Alternate Parts for CY7C1020-12

This table gives cross-reference parts and alternative options found for CY7C1020-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1020-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1020V-15 Standard SRAM, 32KX16, 15ns, CMOS, PDSO44 Cypress Semiconductor CY7C1020-12 vs CY7C1020V-15
CY7C1020-10 Standard SRAM, 32KX16, 10ns, CMOS, PDSO44 Cypress Semiconductor CY7C1020-12 vs CY7C1020-10
CY7C1020V-12 Standard SRAM, 32KX16, 12ns, CMOS, PDSO44 Cypress Semiconductor CY7C1020-12 vs CY7C1020V-12
CY7C1020V-25 Standard SRAM, 32KX16, 25ns, CMOS, PDSO44 Cypress Semiconductor CY7C1020-12 vs CY7C1020V-25
CY7C1020-15 Standard SRAM, 32KX16, 15ns, CMOS, PDSO44 Cypress Semiconductor CY7C1020-12 vs CY7C1020-15
CY7C1020-20 Standard SRAM, 32KX16, 20ns, CMOS, PDSO44 Cypress Semiconductor CY7C1020-12 vs CY7C1020-20
Part Number Description Manufacturer Compare
CY7C1020V33L-10VCT Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020-12 vs CY7C1020V33L-10VCT
PDM41516SA12TI Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020-12 vs PDM41516SA12TI
CY7C1020BN-12VXC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 Cypress Semiconductor CY7C1020-12 vs CY7C1020BN-12VXC
CY7C1020VL-15VC Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor CY7C1020-12 vs CY7C1020VL-15VC
IDT71008S15Y Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Integrated Device Technology Inc CY7C1020-12 vs IDT71008S15Y
AS7C3513-20TC Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 Alliance Memory Inc CY7C1020-12 vs AS7C3513-20TC
CY7C1020B-12VC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1020-12 vs CY7C1020B-12VC
CY7C1020BN-12ZCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020-12 vs CY7C1020BN-12ZCT
CY7C1020L-12ZCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020-12 vs CY7C1020L-12ZCT
AS7C513-10TC Standard SRAM, 64KX8, 10ns, CMOS, PDSO44, 18.4 X 10.2 MM, TSOP2-44 Alliance Semiconductor Corporation CY7C1020-12 vs AS7C513-10TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1020-12 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1020-12 by Cypress Semiconductor

  • Please alert me when CY7C1020-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1020-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1020-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1020-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1020-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1020-12 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: