Part Details for CY7C1018V33-12VCT by Cypress Semiconductor
Overview of CY7C1018V33-12VCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1018V33-12VCT
CY7C1018V33-12VCT CAD Models
CY7C1018V33-12VCT Part Data Attributes
|
CY7C1018V33-12VCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1018V33-12VCT
Cypress Semiconductor
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5819 mm |
Alternate Parts for CY7C1018V33-12VCT
This table gives cross-reference parts and alternative options found for CY7C1018V33-12VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1018V33-12VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UM61L1024K-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32 | United Microelectronics Corporation | CY7C1018V33-12VCT vs UM61L1024K-12 |
AP9B108-12VI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | CY7C1018V33-12VCT vs AP9B108-12VI |
AP9B110L-12VC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | CY7C1018V33-12VCT vs AP9B110L-12VC |
KM68V1002ATI-120 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | CY7C1018V33-12VCT vs KM68V1002ATI-120 |
IS63WV1024BLL-12JLI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | ABLIC Inc. | CY7C1018V33-12VCT vs IS63WV1024BLL-12JLI |
M5M5V12R88CTP-12T | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | Mitsubishi Electric | CY7C1018V33-12VCT vs M5M5V12R88CTP-12T |
M5M5V12R88CJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 | Mitsubishi Electric | CY7C1018V33-12VCT vs M5M5V12R88CJ-12 |
SCM6926WJ12RC | 128KX8 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Motorola Mobility LLC | CY7C1018V33-12VCT vs SCM6926WJ12RC |
AS7C31024B-12TJI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | CY7C1018V33-12VCT vs AS7C31024B-12TJI |
IS63WV1024BLL-12HI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 13.4 X 8 MM, MO-183, TSOP1-32 | ABLIC Inc. | CY7C1018V33-12VCT vs IS63WV1024BLL-12HI |