Memory
CY7C1011CV33-12BVIT
Cypress Semiconductor
Description: Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48

Overview of CY7C1011CV33-12BVIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for CY7C1011CV33-12BVIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1011CV33-12BVIT by Cypress Semiconductor

CY7C1011CV33-12BVIT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
VFBGA,
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6 mm
Want to compare parts?
  1. CY7C1011CV33-12BVIT
    Cypress Semiconductor
    Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48
    VS

Alternate Parts for CY7C1011CV33-12BVIT

This table gives cross-reference parts and alternative options found for CY7C1011CV33-12BVIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1011CV33-12BVIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS72116AU-12IT Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116AU-12IT
GS72116GU-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116GU-12I
GS72116GU-12IT Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116GU-12IT
CY7C1011CV33-12BVCT Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY7C1011CV33-12BVIT vs CY7C1011CV33-12BVCT
CY7C1011CV33-15BVI Standard SRAM, 128KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY7C1011CV33-12BVIT vs CY7C1011CV33-15BVI
GS72116AGU-12T Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116AGU-12T
IS61LV12816L-12B Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, MINI, BGA-48 Integrated Silicon Solution Inc CY7C1011CV33-12BVIT vs IS61LV12816L-12B
IS61LV12816L-12BI Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, MINI, BGA-48 Integrated Silicon Solution Inc CY7C1011CV33-12BVIT vs IS61LV12816L-12BI
CY7C1011CV33-10BVIT Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY7C1011CV33-12BVIT vs CY7C1011CV33-10BVIT
GS72116AGU-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116AGU-12I
Part Number Description Manufacturer Compare
GS72116AU-12 Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116AU-12
GS72116AGU-12T Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116AGU-12T
GS72116AU-12IT Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116AU-12IT
GS72116GU-12T Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116GU-12T
GS72116GU-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116GU-12I
CY7C1011CV33-15BVI Standard SRAM, 128KX16, 15ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY7C1011CV33-12BVIT vs CY7C1011CV33-15BVI
GS72116AGU-12I Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, ROHS COMPLIANT, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116AGU-12I
CY7C1011CV33-10BVI Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 Cypress Semiconductor CY7C1011CV33-12BVIT vs CY7C1011CV33-10BVI
IS61LV12816L-12BI Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, MINI, BGA-48 Integrated Silicon Solution Inc CY7C1011CV33-12BVIT vs IS61LV12816L-12BI
GS72116GU-12 Standard SRAM, 128KX16, 12ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, FBGA-48 GSI Technology CY7C1011CV33-12BVIT vs GS72116GU-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1011CV33-12BVIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1011CV33-12BVIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1011CV33-12BVIT would you like to use for your alert(s)?
  • Please alert me when CY7C1011CV33-12BVIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1011CV33-12BVIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1011CV33-12BVIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1011CV33-12BVIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1011CV33-12BVIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1011CV33-12BVIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: