Memory
CY7C1011CV33-12AIT
Description: Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, PLASTIC, TQFP-44

Overview of CY7C1011CV33-12AIT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY7C1011CV33-12AIT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C1011CV33-12AIT-ND
DigiKey IC SRAM 2MBIT PARALLEL 44TQFP Min Qty: 137 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1581
In Stock
  • 137 $2.2000
$2.2000 Buy Now
Rochester Electronics Standard SRAM, 128KX16, 12ns PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1452
  • 1 $2.2300
  • 25 $2.1900
  • 100 $2.1000
  • 500 $2.0100
  • 1,000 $1.9000
$1.9000 / $2.2300 Buy Now

CAD Models for CY7C1011CV33-12AIT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1011CV33-12AIT by Cypress Semiconductor

CY7C1011CV33-12AIT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, TQFP-44
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. CY7C1011CV33-12AIT
    Cypress Semiconductor
    Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, PLASTIC, TQFP-44
    VS

Alternate Parts for CY7C1011CV33-12AIT

This table gives cross-reference parts and alternative options found for CY7C1011CV33-12AIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1011CV33-12AIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GS72116AT-12T Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AT-12T
CY7C1011CV33-15AIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor CY7C1011CV33-12AIT vs CY7C1011CV33-15AIT
CY7C1011CV33-15AXIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor CY7C1011CV33-12AIT vs CY7C1011CV33-15AXIT
GS72116AT-12 Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AT-12
IS61LV12816-12LQI Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc CY7C1011CV33-12AIT vs IS61LV12816-12LQI
IS61LV12816LL-15LQ Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc CY7C1011CV33-12AIT vs IS61LV12816LL-15LQ
CY7C1011CV33-15ACT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, TQFP-44 Cypress Semiconductor CY7C1011CV33-12AIT vs CY7C1011CV33-15ACT
GS72116AGT-12I Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AGT-12I
GS72116AT-12IT Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AT-12IT
IS61LV12816LL-15LQI Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc CY7C1011CV33-12AIT vs IS61LV12816LL-15LQI
Part Number Description Manufacturer Compare
GS72116AT-12 Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AT-12
CY7C1011CV33-15AXIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor CY7C1011CV33-12AIT vs CY7C1011CV33-15AXIT
CY7C1011CV33-15AIT Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44 Cypress Semiconductor CY7C1011CV33-12AIT vs CY7C1011CV33-15AIT
GS72116T-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116T-10I
GVT73128A16T-12L Standard SRAM, 128KX16, 12ns, CMOS, PQFP44 Cypress Semiconductor CY7C1011CV33-12AIT vs GVT73128A16T-12L
GS72116AGT-6T Standard SRAM, 128KX16, 6ns, CMOS, PQFP44, 10 X 10 MM, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AGT-6T
GS72116AGT-8 Standard SRAM, 128KX16, 8ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AGT-8
GS72116AGT-10I Standard SRAM, 128KX16, 10ns, CMOS, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-44 GSI Technology CY7C1011CV33-12AIT vs GS72116AGT-10I
GVT73128A16T-15LI Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, Cypress Semiconductor CY7C1011CV33-12AIT vs GVT73128A16T-15LI
IS61LV12816LL-12LQ Standard SRAM, 128KX16, 12ns, CMOS, PQFP44, LQFP-44 Integrated Silicon Solution Inc CY7C1011CV33-12AIT vs IS61LV12816LL-12LQ

Related Parts for CY7C1011CV33-12AIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1011CV33-12AIT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1011CV33-12AIT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1011CV33-12AIT would you like to use for your alert(s)?
  • Please alert me when CY7C1011CV33-12AIT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1011CV33-12AIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1011CV33-12AIT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1011CV33-12AIT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1011CV33-12AIT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1011CV33-12AIT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: