Part Details for CY7C1009-20DMB by Cypress Semiconductor
Overview of CY7C1009-20DMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H20DM/B | Rochester Electronics LLC | 54H20DM/B | |
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch |
Price & Stock for CY7C1009-20DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 128KX8, 20NS, CMOS, CDIP32 | 24 |
|
$82.8000 / $93.6000 | Buy Now |
Part Details for CY7C1009-20DMB
CY7C1009-20DMB CAD Models
CY7C1009-20DMB Part Data Attributes
|
CY7C1009-20DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1009-20DMB
Cypress Semiconductor
Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.2275 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C1009-20DMB
This table gives cross-reference parts and alternative options found for CY7C1009-20DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1009-20DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C108PC20 | Standard SRAM, 128KX8, 20ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | LOGIC Devices Inc | CY7C1009-20DMB vs L7C108PC20 |
L7C109CC20L | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, CERAMIC, DIP-32 | LOGIC Devices Inc | CY7C1009-20DMB vs L7C109CC20L |
MSM8128KM-020 | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | CY7C1009-20DMB vs MSM8128KM-020 |
MT5C1009C-20P/883C | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Micron Technology Inc | CY7C1009-20DMB vs MT5C1009C-20P/883C |
5962-8959839MZX | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | CY7C1009-20DMB vs 5962-8959839MZX |
5962-8959839MZA | Standard SRAM, 128KX8, 20ns, CMOS, DIP-32 | Pyramid Semiconductor Corporation | CY7C1009-20DMB vs 5962-8959839MZA |
5962-8959840MZX | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Electronic Designs Inc | CY7C1009-20DMB vs 5962-8959840MZX |
5962-8959838MZA | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, | Teledyne e2v | CY7C1009-20DMB vs 5962-8959838MZA |
P4C1024-20C4M | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | CY7C1009-20DMB vs P4C1024-20C4M |
MSM8128KXLMB-020 | Standard SRAM, 128KX8, 20ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | CY7C1009-20DMB vs MSM8128KXLMB-020 |