Memory
CY7C09389V-9AC
Description: Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100

Overview of CY7C09389V-9AC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C09389V-9AXI Rochester Electronics CY7C09389 - 3.3 V 64 K X 18 Synchronous Dual-Port Static RAM, Industrial Temp

Price & Stock for CY7C09389V-9AC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C09389V-9AC-ND
DigiKey IC SRAM 1.152MBIT PAR 100TQFP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 741
In Stock
  • 9 $33.3700
$33.3700 Buy Now
Bristol Electronics   248
RFQ
Bristol Electronics   67
RFQ
Quest Components   196
  • 1 $27.7212
  • 79 $24.5226
  • 164 $23.4564
$23.4564 / $27.7212 Buy Now
Quest Components   53
  • 1 $35.5400
  • 16 $31.9860
  • 32 $30.2090
$30.2090 / $35.5400 Buy Now
Rochester Electronics CY7C09389 - 3.3V 64K X 18 Synchronous Dual-Port Static RAM, Commercial Temp ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 741
  • 1 $33.7000
  • 25 $33.0200
  • 100 $31.6700
  • 500 $30.3300
  • 1,000 $28.6400
$28.6400 / $33.7000 Buy Now

CAD Models for CY7C09389V-9AC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C09389V-9AC by Cypress Semiconductor

CY7C09389V-9AC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
9 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
67 MHz
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
1179648 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.00025 A
Standby Voltage-Min
3 V
Supply Current-Max
0.23 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C09389V-9AC
    Cypress Semiconductor
    Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for CY7C09389V-9AC

This table gives cross-reference parts and alternative options found for CY7C09389V-9AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09389V-9AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C09389V-9AI Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C09389V-9AI
CY7C09389V-9ACT Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C09389V-9ACT
CY7C09389V-9AXC Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C09389V-9AXC
CY7C09389V-9AXI Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C09389V-9AXI
Part Number Description Manufacturer Compare
IDT71V433S11PF9 Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C09389V-9AC vs IDT71V433S11PF9
CY7C09389V-9AI Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C09389V-9AI
IDT71V432S10PF Cache SRAM, 32KX32, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C09389V-9AC vs IDT71V432S10PF
CY7C09389V-9AXI Dual-Port SRAM, 64KX18, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C09389V-9AXI
CY7C1297A-66AXC Standard SRAM, 64KX18, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C1297A-66AXC
IDT70V9189L9PF9 Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 Integrated Device Technology Inc CY7C09389V-9AC vs IDT70V9189L9PF9
CY7C09199-10AI Multi-Port SRAM, 128KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C09199-10AI
MT58LC64K18B3LG-10 Standard SRAM, 64KX18, 10ns, CMOS, PQFP100, MS-026, TQFP-100 Micron Technology Inc CY7C09389V-9AC vs MT58LC64K18B3LG-10
CY7C1297A-50AXC Standard SRAM, 64KX18, 10ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs CY7C1297A-50AXC
MT58L32L32FT-10 Cache SRAM, 32KX32, 10ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 Cypress Semiconductor CY7C09389V-9AC vs MT58L32L32FT-10

Related Parts for CY7C09389V-9AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C09389V-9AC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C09389V-9AC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C09389V-9AC would you like to use for your alert(s)?
  • Please alert me when CY7C09389V-9AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C09389V-9AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C09389V-9AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C09389V-9AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C09389V-9AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C09389V-9AC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: