Part Details for CY7C09369-10AC by Cypress Semiconductor
Overview of CY7C09369-10AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN8810ACPZ-REEL7 | Analog Devices | Tunable Laser Controller | |
ADL6010ACPZN-R7 | Analog Devices | Microwave Detector | |
ADN8810ACPZ | Analog Devices | Tunable Laser Controller |
Part Details for CY7C09369-10AC
CY7C09369-10AC CAD Models
CY7C09369-10AC Part Data Attributes
|
CY7C09369-10AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C09369-10AC
Cypress Semiconductor
Multi-Port SRAM, 32KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Alternate Memory Width | 18 | |
Clock Frequency-Max (fCLK) | 67 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.385 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C09369-10AC
This table gives cross-reference parts and alternative options found for CY7C09369-10AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09369-10AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C09369V-9AI | Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C09369-10AC vs CY7C09369V-9AI |
IDT70V9369L7PFG8 | Dual-Port SRAM, 16KX18, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09369-10AC vs IDT70V9369L7PFG8 |
CY7C036V-20AI | Dual-Port SRAM, 16KX18, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09369-10AC vs CY7C036V-20AI |
CY7C09369V-7AC | Dual-Port SRAM, 16KX18, 7.5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C09369-10AC vs CY7C09369V-7AC |
709369L7PF | TQFP-100, Tray | Integrated Device Technology Inc | CY7C09369-10AC vs 709369L7PF |
IDT70V9369L9PF | Dual-Port SRAM, 16KX18, 9ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09369-10AC vs IDT70V9369L9PF |
CY7C09369V-12AXC | Dual-Port SRAM, 16KX18, 12ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C09369-10AC vs CY7C09369V-12AXC |
709369L9PFGI | Dual-Port SRAM, 32KX18, 9ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09369-10AC vs 709369L9PFGI |
709369L7PFG | Dual-Port SRAM, 32KX18, 7.5ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09369-10AC vs 709369L7PFG |
CY7C09369V-12AC | Dual-Port SRAM, 16KX18, 12ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C09369-10AC vs CY7C09369V-12AC |