Part Details for CY7C09269V-9AXC by Cypress Semiconductor
Overview of CY7C09269V-9AXC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C09269V-9AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C09269 - 3.3V 16K X 16 Synchronous Dual-Port Static RAM, Commercial Temp RoHS: Compliant Status: Rochester Suspended Min Qty: 1 | 5 |
|
$21.8200 / $25.6700 | Buy Now |
|
Flip Electronics | Stock, ship today | 43 |
|
RFQ |
Part Details for CY7C09269V-9AXC
CY7C09269V-9AXC CAD Models
CY7C09269V-9AXC Part Data Attributes
|
CY7C09269V-9AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C09269V-9AXC
Cypress Semiconductor
Dual-Port SRAM, 16KX16, 9ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 67 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C09269V-9AXC
This table gives cross-reference parts and alternative options found for CY7C09269V-9AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09269V-9AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYDC256B16-55AXC | Dual-Port SRAM, 16KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CYDC256B16-55AXC |
CY7C09269-12ACT | Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C09269-12ACT |
CY7C09269-8AC | Multi-Port SRAM, 16KX16, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C09269-8AC |
CY7C09269A-6AC | Dual-Port SRAM, 16KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C09269A-6AC |
CY7C09269V-6AXC | Dual-Port SRAM, 16KX16, 6.5ns, CMOS, PQFP100, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C09269V-6AXC |
CY7C09269-12AC | Dual-Port SRAM, 16KX16, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C09269-12AC |
GVT7416C16T-15I | Multi-Port SRAM, 16KX16, 18ns, CMOS, PQFP100 | Cypress Semiconductor | CY7C09269V-9AXC vs GVT7416C16T-15I |
CY7C026AV-20AXI | Dual-Port SRAM, 16KX16, 20ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C026AV-20AXI |
CY7C026V-25AC | Dual-Port SRAM, 16KX18, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C026V-25AC |
CY7C026V-15AC | Dual-Port SRAM, 16KX18, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09269V-9AXC vs CY7C026V-15AC |