Memory
CY7C09089V-12AC
Description: 64KX8 DUAL-PORT SRAM, 25ns, PQFP100, PLASTIC, TQFP-100

Overview of CY7C09089V-12AC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD8312ACBZ-P7 Analog Devices 2.5GHz 50dB Power Amp Detector
ADA4691-2ACBZ-R7 Analog Devices Dual w/SD LowPwr/Noise,Wideban
ADP7112ACBZ-1.2-R7 Analog Devices 20V 200mA LDO 1.2Vo

CAD Models for CY7C09089V-12AC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C09089V-12AC by Rochester Electronics LLC

CY7C09089V-12AC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
Access Time-Max
25 ns
Additional Feature
FLOW-THROUGH OR PIPELINED ARCHITECTURE
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
Length
14 mm
Memory Density
524288 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
Want to compare parts?
  1. CY7C09089V-12AC
    Rochester Electronics LLC
    64KX8 DUAL-PORT SRAM, 25ns, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C09089V-12AC

This table gives cross-reference parts and alternative options found for CY7C09089V-12AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09089V-12AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C09089V-12AXC 64KX8 DUAL-PORT SRAM, 25ns, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Rochester Electronics LLC CY7C09089V-12AC vs CY7C09089V-12AXC
Part Number Description Manufacturer Compare
CY7C09089V-12AXC 64KX8 DUAL-PORT SRAM, 25ns, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Rochester Electronics LLC CY7C09089V-12AC vs CY7C09089V-12AXC

Related Parts for CY7C09089V-12AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C09089V-12AC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C09089V-12AC by Rochester Electronics LLC

  • Please alert me when CY7C09089V-12AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C09089V-12AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C09089V-12AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C09089V-12AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C09089V-12AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C09089V-12AC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: