Part Details for CY7C0851AV-133AI by Cypress Semiconductor
Overview of CY7C0851AV-133AI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C0851AV-133AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C0851AV-133AI-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 176TQFP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
129 In Stock |
|
$173.3400 | Buy Now |
|
Rochester Electronics | CY7C0851 - 64K x 36 (2M) 3.3V Synchronous Dual-Port SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 129 |
|
$148.7600 / $175.0100 | Buy Now |
Part Details for CY7C0851AV-133AI
CY7C0851AV-133AI CAD Models
CY7C0851AV-133AI Part Data Attributes
|
CY7C0851AV-133AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C0851AV-133AI
Cypress Semiconductor
Dual-Port SRAM, 64KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | |
Pin Count | 176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e0 | |
Length | 24 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 176 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 24 mm |
Alternate Parts for CY7C0851AV-133AI
This table gives cross-reference parts and alternative options found for CY7C0851AV-133AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0851AV-133AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C0851V-133ACT | Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | CY7C0851AV-133AI vs CY7C0851V-133ACT |
CY7C0851AV-133AXI | Dual-Port SRAM, 64KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-176 | Cypress Semiconductor | CY7C0851AV-133AI vs CY7C0851AV-133AXI |
CY7C0851AV-133AC | Dual-Port SRAM, 64KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176 | Cypress Semiconductor | CY7C0851AV-133AI vs CY7C0851AV-133AC |
CY7C0851V-133AXCT | Dual-Port SRAM, 64KX36, 4.4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-176 | Cypress Semiconductor | CY7C0851AV-133AI vs CY7C0851V-133AXCT |
CY7C0851AV-133AXC | Dual-Port SRAM, 64KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-176 | Cypress Semiconductor | CY7C0851AV-133AI vs CY7C0851AV-133AXC |