Datasheets
CY7C0831V-167AXC by: Cypress Semiconductor

Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120

Part Details for CY7C0831V-167AXC by Cypress Semiconductor

Overview of CY7C0831V-167AXC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for CY7C0831V-167AXC

CY7C0831V-167AXC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C0831V-167AXC Part Data Attributes

CY7C0831V-167AXC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C0831V-167AXC Cypress Semiconductor Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120
Pin Count 120
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 4 ns
Additional Feature PIPELINED ARCHITECTURE
JESD-30 Code S-PQFP-G120
Length 14 mm
Memory Density 2359296 bit
Memory IC Type DUAL-PORT SRAM
Memory Width 18
Number of Functions 1
Number of Terminals 120
Number of Words 131072 words
Number of Words Code 128000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX18
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for CY7C0831V-167AXC

This table gives cross-reference parts and alternative options found for CY7C0831V-167AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C0831V-167AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C0831AV-167AXC Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831AV-167AXC
CY7C0831V-167AC Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831V-167AC
Part Number Description Manufacturer Compare
CY7C0831AV-133AC Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831AV-133AC
CY7C0831V-100AC Dual-Port SRAM, 128KX18, 5ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831V-100AC
CY7C0831V-167AC Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831V-167AC
CY7C0831AV-133AI Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831AV-133AI
CY7C0831V-150AC Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831V-150AC
CY7C0831AV-133AXI Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831AV-133AXI
CY7C0831AV-167AI Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831AV-167AI
CY7C0831AV-167AXC Dual-Port SRAM, 128KX18, 4ns, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-120 Cypress Semiconductor CY7C0831V-167AXC vs CY7C0831AV-167AXC

CY7C0831V-167AXC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C0831V-167AXC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C0831V-167AXC by Cypress Semiconductor

  • Please alert me when CY7C0831V-167AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C0831V-167AXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C0831V-167AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C0831V-167AXC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C0831V-167AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C0831V-167AXC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: