Memory
CY7C057V-15BBC
Description: 32KX36 DUAL-PORT SRAM, 15ns, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, BGA-172

Overview of CY7C057V-15BBC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY7C057V-15BBC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C057V-15BBC by Rochester Electronics LLC

CY7C057V-15BBC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, BGA-172
Pin Count
172
Reach Compliance Code
unknown
Access Time-Max
15 ns
JESD-30 Code
S-PBGA-B172
JESD-609 Code
e0
Length
15 mm
Memory Density
1179648 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
172
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX36
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
220
Qualification Status
COMMERCIAL
Seated Height-Max
1.25 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15 mm
Want to compare parts?
  1. CY7C057V-15BBC
    Rochester Electronics LLC
    32KX36 DUAL-PORT SRAM, 15ns, PBGA172, 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, BGA-172
    VS

Related Parts for CY7C057V-15BBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C057V-15BBC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C057V-15BBC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C057V-15BBC would you like to use for your alert(s)?
  • Please alert me when CY7C057V-15BBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C057V-15BBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C057V-15BBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C057V-15BBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C057V-15BBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C057V-15BBC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: