CY7C024E-25AXCT
Cypress Semiconductor
Description: Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100

Overview of CY7C024E-25AXCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

Price & Stock for CY7C024E-25AXCT by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 10576
RFQ

CAD Models for CY7C024E-25AXCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C024E-25AXCT by Cypress Semiconductor

CY7C024E-25AXCT
Cypress Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e4
Length
14 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
2
Number of Terminals
100
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.25 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. CY7C024E-25AXCT
    Cypress Semiconductor
    Multi-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
    VS

Alternate Parts for CY7C024E-25AXCT

This table gives cross-reference parts and alternative options found for CY7C024E-25AXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C024E-25AXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C024E-25AXC Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024E-25AXC
Part Number Description Manufacturer Compare
CY7C024AC-25AXC Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024AC-25AXC
CY7C024-25ACT Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024-25ACT
CY7C024V-15AC Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024V-15AC
CY7C024-35AC Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024-35AC
CY7C024AV-20AXC Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024AV-20AXC
CY7C024E-15AXC Dual-Port SRAM, 4KX16, 15ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024E-15AXC
CY7C024AV-25ACT Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024AV-25ACT
CY7C024-35AXI Dual-Port SRAM, 4KX16, 35ns, CMOS, PQFP100, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024-35AXI
CY7C024-25AC Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CY7C024-25AC
CYDC064B16-55BVXI Dual-Port SRAM, 4KX16, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 Cypress Semiconductor CY7C024E-25AXCT vs CYDC064B16-55BVXI

Related Parts for CY7C024E-25AXCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C024E-25AXCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C024E-25AXCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C024E-25AXCT would you like to use for your alert(s)?
  • Please alert me when CY7C024E-25AXCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C024E-25AXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C024E-25AXCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C024E-25AXCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C024E-25AXCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C024E-25AXCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: