Memory
CY7C024E-25AXC
Description: 4KX16 DUAL-PORT SRAM, 25ns, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100

Overview of CY7C024E-25AXC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CY7C024E-25AXC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C024E-25AXC by Rochester Electronics LLC

CY7C024E-25AXC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
Package Description
ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
Pin Count
100
Reach Compliance Code
unknown
Access Time-Max
25 ns
JESD-30 Code
S-PQFP-G100
Length
14 mm
Memory Density
65536 bit
Memory IC Type
DUAL-PORT SRAM
Number of Functions
1
Number of Terminals
100
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX16
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
COMMERCIAL
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C024E-25AXC
    Rochester Electronics LLC
    4KX16 DUAL-PORT SRAM, 25ns, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
    VS

Related Parts for CY7C024E-25AXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C024E-25AXC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C024E-25AXC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY7C024E-25AXC would you like to use for your alert(s)?
  • Please alert me when CY7C024E-25AXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C024E-25AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C024E-25AXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C024E-25AXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C024E-25AXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C024E-25AXC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: