Part Details for CY7C008V-25AI by Cypress Semiconductor
Overview of CY7C008V-25AI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8025AIRTAJZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulator | |
ISL6625AIRZ-T | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Drivers | |
ISL8025AIRTAJZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulator |
Part Details for CY7C008V-25AI
CY7C008V-25AI CAD Models
CY7C008V-25AI Part Data Attributes
|
CY7C008V-25AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C008V-25AI
Cypress Semiconductor
Dual-Port SRAM, 64KX8, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |
Alternate Parts for CY7C008V-25AI
This table gives cross-reference parts and alternative options found for CY7C008V-25AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C008V-25AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM34078S12QITR | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | CY7C008V-25AI vs PDM34078S12QITR |
MT58LC32K32D7LG-7 | Standard SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C008V-25AI vs MT58LC32K32D7LG-7 |
IDT70V19L15PF9 | Dual-Port SRAM, 128KX9, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | CY7C008V-25AI vs IDT70V19L15PF9 |
IDT71V432S5PFG | Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | CY7C008V-25AI vs IDT71V432S5PFG |
IS61LV632A-5.5PQ | Cache SRAM, 32KX32, 5.5ns, CMOS, PQFP100, PLASTIC, QFP-100 | Integrated Silicon Solution Inc | CY7C008V-25AI vs IS61LV632A-5.5PQ |
M5M5V1132AFP-7 | Cache SRAM, 32KX32, 7ns, CMOS, PQFP100, 14 X 20 MM INCH, 0.65 MM PITCH, QFP-100 | Mitsubishi Electric | CY7C008V-25AI vs M5M5V1132AFP-7 |
MT58LC32K32C4LG-4.5PTR | Standard SRAM, 32KX32, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | CY7C008V-25AI vs MT58LC32K32C4LG-4.5PTR |
MT58LC32K32D7LG-4.5P | Standard SRAM, 32KX32, 4.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | Micron Technology Inc | CY7C008V-25AI vs MT58LC32K32D7LG-4.5P |
CY7C018-12AC | Dual-Port SRAM, 64KX9, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C008V-25AI vs CY7C018-12AC |
IDT7018L20PFG | Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | CY7C008V-25AI vs IDT7018L20PFG |