Part Details for CY7B993V-2AI by Cypress Semiconductor
Overview of CY7B993V-2AI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B993V-2AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1344 |
|
RFQ |
Part Details for CY7B993V-2AI
CY7B993V-2AI CAD Models
CY7B993V-2AI Part Data Attributes:
|
CY7B993V-2AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B993V-2AI
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE AS SINGLE ENDED TTL ALSO | |
Family | 7B | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.03 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CY7B993V-2AI
This table gives cross-reference parts and alternative options found for CY7B993V-2AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B993V-2AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B993V-2ACT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7B993V-2AI vs CY7B993V-2ACT |
LCK4993KB-DB | PLL Based Clock Driver, 4993 Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Broadcom Limited | CY7B993V-2AI vs LCK4993KB-DB |
CY7B993V-2AXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CY7B993V-2AI vs CY7B993V-2AXCT |
LCK4993KB-DB | 4993 SERIES, PLL BASED CLOCK DRIVER, 16 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP100, TQFP-100 | Avago Technologies | CY7B993V-2AI vs LCK4993KB-DB |
LCK4993KB-DB | PLL Based Clock Driver, 4993 Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | LSI Corporation | CY7B993V-2AI vs LCK4993KB-DB |
CY7B993V-5AXI | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | CY7B993V-2AI vs CY7B993V-5AXI |
CY7B993V-2AXIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, LEAD FREE, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7B993V-2AI vs CY7B993V-2AXIT |
CY7B993V-5ACT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), TTL, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7B993V-2AI vs CY7B993V-5ACT |
CY7B993V-2AIT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7B993V-2AI vs CY7B993V-2AIT |
CY7B993V | PLL Based Clock Driver, 7B Series, 18 True Output(s), 0 Inverted Output(s), BICMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7B993V-2AI vs CY7B993V |