Part Details for CY7B195-12VCT by Cypress Semiconductor
Overview of CY7B195-12VCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7B195-12VCT
CY7B195-12VCT CAD Models
CY7B195-12VCT Part Data Attributes
|
CY7B195-12VCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B195-12VCT
Cypress Semiconductor
Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for CY7B195-12VCT
This table gives cross-reference parts and alternative options found for CY7B195-12VCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B195-12VCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2564DJ-12PAT | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | CY7B195-12VCT vs MT5C2564DJ-12PAT |
MT5C2565DJ-12L | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7B195-12VCT vs MT5C2565DJ-12L |
PDM41252LA12SOI | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | CY7B195-12VCT vs PDM41252LA12SOI |
PDM41298SA12SOITY | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | CY7B195-12VCT vs PDM41298SA12SOITY |
MT5C2564SG-12LPTR | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Micron Technology Inc | CY7B195-12VCT vs MT5C2564SG-12LPTR |
CY7B194-12VCT | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7B195-12VCT vs CY7B194-12VCT |
PDM41258SA12SOITR | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | CY7B195-12VCT vs PDM41258SA12SOITR |
MT5C2565DJ-12IT | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 | Micron Technology Inc | CY7B195-12VCT vs MT5C2565DJ-12IT |
CY7C195-12VCT | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Rochester Electronics LLC | CY7B195-12VCT vs CY7C195-12VCT |
PDM41258S12SOTY | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | CY7B195-12VCT vs PDM41258S12SOTY |