Memory
CY7B144-35JIR
Cypress Semiconductor
Description: Multi-Port SRAM, 8KX8, 35ns, BICMOS, PQCC68, PLASTIC, LCC-68

Overview of CY7B144-35JIR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY7B144-35JIR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7B144-35JIR by Cypress Semiconductor

CY7B144-35JIR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
35 ns
Additional Feature
AUTOMATIC POWER-DOWN; INTERRUPT FLAG; SEMAPHORE
JESD-30 Code
S-PQCC-J68
Length
24.2316 mm
Memory Density
65536 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Want to compare parts?
  1. CY7B144-35JIR
    Cypress Semiconductor
    Multi-Port SRAM, 8KX8, 35ns, BICMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for CY7B144-35JIR

This table gives cross-reference parts and alternative options found for CY7B144-35JIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B144-35JIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C144-35JIT Dual-Port SRAM, 8KX8, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7C144-35JIT
CY7C144-35JC Dual-Port SRAM, 8KX8, 35ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7C144-35JC
CY7B144-35JCT Dual-Port SRAM, 8KX8, 35ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7B144-35JCT
CY7B144-35JI Dual-Port SRAM, 8KX8, 35ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7B144-35JI
CY7B144-35JC Dual-Port SRAM, 8KX8, 35ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7B144-35JC
Part Number Description Manufacturer Compare
MMQM-67005L-35/883 Multi-Port SRAM, 8KX8, 35ns, CMOS, CQCC68 Matra MHS CY7B144-35JIR vs MMQM-67005L-35/883
CY7B144-35JCR Multi-Port SRAM, 8KX8, 35ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7B144-35JCR
CM4M-67005V-35 Multi-Port SRAM, 8KX8, 35ns, CMOS, CQCC68 Matra MHS CY7B144-35JIR vs CM4M-67005V-35
MMQM-67005L-35CBSHXXX Multi-Port SRAM, 8KX8, 35ns, CMOS, CQCC68 Matra MHS CY7B144-35JIR vs MMQM-67005L-35CBSHXXX
SM4M-67005L-35SHXXX Multi-Port SRAM, 8KX8, 35ns, CMOS, CQCC68 Matra MHS CY7B144-35JIR vs SM4M-67005L-35SHXXX
MM4M-67005L-35CBSHXXX Multi-Port SRAM, 8KX8, 35ns, CMOS, CQCC68 Matra MHS CY7B144-35JIR vs MM4M-67005L-35CBSHXXX
CY7B144-35JCT Dual-Port SRAM, 8KX8, 35ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7B144-35JCT
CY7B144-35LC Multi-Port SRAM, 8KX8, 35ns, BICMOS, CQCC68, CERAMIC, LCC-68 Cypress Semiconductor CY7B144-35JIR vs CY7B144-35LC
IMSM-67005V-35 Multi-Port SRAM, 8KX8, 35ns, CMOS, PQCC68 Matra MHS CY7B144-35JIR vs IMSM-67005V-35
SM4M-67005V-35MH Multi-Port SRAM, 8KX8, 35ns, CMOS, CQCC68 Matra MHS CY7B144-35JIR vs SM4M-67005V-35MH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B144-35JIR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B144-35JIR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7B144-35JIR would you like to use for your alert(s)?
  • Please alert me when CY7B144-35JIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7B144-35JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B144-35JIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7B144-35JIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B144-35JIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B144-35JIR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: