Part Details for CY7B144-15AC by Cypress Semiconductor
Overview of CY7B144-15AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7B144-15AC
CY7B144-15AC CAD Models
CY7B144-15AC Part Data Attributes
|
CY7B144-15AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B144-15AC
Cypress Semiconductor
Dual-Port SRAM, 8KX8, 15ns, BICMOS, PQFP64, PLASTIC, TQFP-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; SEMAPHORE; INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7B144-15AC
This table gives cross-reference parts and alternative options found for CY7B144-15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B144-15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS6134-55QC | Dual-Port SRAM, 8KX8, 55ns, CMOS, PQFP64, 0.040 INCH PITCH, PLASTIC, QFP-64 | Mosel Vitelic Corporation | CY7B144-15AC vs MS6134-55QC |
CY7C144E-15AXC | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, TQFP-64 | Cypress Semiconductor | CY7B144-15AC vs CY7C144E-15AXC |
CY7B144-25AC | Dual-Port SRAM, 8KX8, 25ns, BICMOS, PQFP64, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7B144-15AC vs CY7B144-25AC |
IDT7005S70PFGB | Dual-Port SRAM, 8KX8, 70ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | CY7B144-15AC vs IDT7005S70PFGB |
7005S70PFGB | Dual-Port SRAM, 8KX8, 70ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-64 | Integrated Device Technology Inc | CY7B144-15AC vs 7005S70PFGB |
TSM67V05-V55IRQ | Standard SRAM, 8KX8, 55ns, CMOS, PQFP64, | Temic Semiconductors | CY7B144-15AC vs TSM67V05-V55IRQ |
CY7C144-15AC | Dual-Port SRAM, 8KX8, 15ns, CMOS, PQFP64, 14 X 14 MM, 1.4 MM HEIGHT, PLASTIC, TQFP-64 | Cypress Semiconductor | CY7B144-15AC vs CY7C144-15AC |
TSM67V05-V55CRQ | Standard SRAM, 8KX8, 55ns, CMOS, PQFP64, | Temic Semiconductors | CY7B144-15AC vs TSM67V05-V55CRQ |
IDT7005L70PFB | Dual-Port SRAM, 8KX8, 70ns, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 | Integrated Device Technology Inc | CY7B144-15AC vs IDT7005L70PFB |
IDT7005L45PF | Multi-Port SRAM, 8KX8, 45ns, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | CY7B144-15AC vs IDT7005L45PF |