Memory
CY7B138-55JCR
Cypress Semiconductor
Description: Multi-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68

Overview of CY7B138-55JCR by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CY7B138-55JCR by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7B138-55JCR by Cypress Semiconductor

CY7B138-55JCR
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
Additional Feature
AUTOMATIC POWER-DOWN; INTERRUPT FLAG; SEMAPHORE
JESD-30 Code
S-PQCC-J68
Length
24.2316 mm
Memory Density
32768 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Want to compare parts?
  1. CY7B138-55JCR
    Cypress Semiconductor
    Multi-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68
    VS

Alternate Parts for CY7B138-55JCR

This table gives cross-reference parts and alternative options found for CY7B138-55JCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B138-55JCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7B138-55JI Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7B138-55JI
CY7B138-55JCT Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7B138-55JCT
CY7B138-55JIT Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7B138-55JIT
Part Number Description Manufacturer Compare
CY7B138-55JCT Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7B138-55JCT
CY7C138-55JI Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7C138-55JI
CY7C138-55JCR Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7C138-55JCR
CY7B138-55JI Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7B138-55JI
CY7C138-55JCT Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7C138-55JCT
CY7B138-55JIT Dual-Port SRAM, 4KX8, 55ns, BICMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7B138-55JIT
CY7C138-55JIR Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC68, PLASTIC, LCC-68 Cypress Semiconductor CY7B138-55JCR vs CY7C138-55JIR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7B138-55JCR by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7B138-55JCR by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7B138-55JCR would you like to use for your alert(s)?
  • Please alert me when CY7B138-55JCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7B138-55JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7B138-55JCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7B138-55JCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7B138-55JCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7B138-55JCR by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: