Logic
CY74FCT825CTQCT
Description: 8-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SSOP -40 to 85

Overview of CY74FCT825CTQCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY74FCT825CTQCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT825CTQCT-ND
DigiKey IC FF D-TYPE SNGL 8BIT 24QSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 7500
In Stock
  • 482 $0.6200
$0.6200 Buy Now
DISTI # 296-29571-1-ND
DigiKey IC FF D-TYPE SNGL 8BIT 24QSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.4100
  • 2,500 $0.6247
  • 5,000 $0.6072
  • 7,500 $0.5985
  • 12,500 $0.5888
$0.5888 / $1.4100 Buy Now
DISTI # 595-CY74FCT825CTQCT
Mouser Electronics Flip Flops 8B Bus Interface Flip-Flops RoHS: Compliant 714
  • 1 $1.4400
  • 500 $1.2500
  • 1,000 $0.7510
  • 2,500 $0.6240
  • 5,000 $0.5980
  • 10,000 $0.5880
$0.5880 / $1.4400 Buy Now
Bristol Electronics   1987
RFQ
Quest Components   1589
  • 1 $1.7240
  • 233 $0.6896
  • 1,161 $0.6034
$0.6034 / $1.7240 Buy Now
Rochester Electronics CY74FCT825T 8-Bit Bus Interface Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 2280
  • 1 $0.6285
  • 25 $0.6159
  • 100 $0.5908
  • 500 $0.5657
  • 1,000 $0.5342
$0.5342 / $0.6285 Buy Now

CAD Models for CY74FCT825CTQCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CY74FCT825CTQCT by Texas Instruments

CY74FCT825CTQCT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
QSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UNIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
83300000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.2 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
Want to compare parts?
  1. CY74FCT825CTQCT
    Texas Instruments
    8-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SSOP -40 to 85
    VS

Related Parts for CY74FCT825CTQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT825CTQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT825CTQCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT825CTQCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT825CTQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT825CTQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT825CTQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT825CTQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT825CTQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT825CTQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: