Part Details for CY74FCT823BTPC by Cypress Semiconductor
Overview of CY74FCT823BTPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT823BTPC
CY74FCT823BTPC CAD Models
CY74FCT823BTPC Part Data Attributes:
|
CY74FCT823BTPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT823BTPC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.623 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT823BTPC
This table gives cross-reference parts and alternative options found for CY74FCT823BTPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT823BTPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT823BTPCE4 | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | CY74FCT823BTPC vs CY74FCT823BTPCE4 |
5962-9222903MLA | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY74FCT823BTPC vs 5962-9222903MLA |
5962-8865601LX | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | QP Semiconductor | CY74FCT823BTPC vs 5962-8865601LX |
5962-8865602LX | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | QP Semiconductor | CY74FCT823BTPC vs 5962-8865602LX |
CY54FCT823CTDM | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT823BTPC vs CY54FCT823CTDM |
QS74FCT823ATP | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24 | Rochester Electronics LLC | CY74FCT823BTPC vs QS74FCT823ATP |
54FCT823ADMQB | FCT SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | CY74FCT823BTPC vs 54FCT823ADMQB |
IDT74FCT823BP | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY74FCT823BTPC vs IDT74FCT823BP |
QS74FCT823BTD | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, CDIP24, | Quality Semiconductor Inc | CY74FCT823BTPC vs QS74FCT823BTD |
CD74FCT823AE | Bus Driver, FCT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24 | Harris Semiconductor | CY74FCT823BTPC vs CD74FCT823AE |