Part Details for CY74FCT821CTSOCR by Texas Instruments
Overview of CY74FCT821CTSOCR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT821CTSOCR
CY74FCT821CTSOCR CAD Models
CY74FCT821CTSOCR Part Data Attributes
|
CY74FCT821CTSOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT821CTSOCR
Texas Instruments
FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT821CTSOCR
This table gives cross-reference parts and alternative options found for CY74FCT821CTSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821CTSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT821ASOG8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | CY74FCT821CTSOCR vs IDT74FCT821ASOG8 |
CY74FCT821CTSOCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY74FCT821CTSOCR vs CY74FCT821CTSOCT |
P74FCT821BSO | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY74FCT821CTSOCR vs P74FCT821BSO |
CY74FCT821ATSOC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY74FCT821CTSOCR vs CY74FCT821ATSOC |
PI74FCT821CTSX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY74FCT821CTSOCR vs PI74FCT821CTSX |
IDT74FCT821ATSOG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | CY74FCT821CTSOCR vs IDT74FCT821ATSOG |
CD74FCT821BTM96 | Intersil Corporation | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | CY74FCT821CTSOCR vs CD74FCT821BTM96 |
CY74FCT821ATSOC | Texas Instruments | Check for Price | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | CY74FCT821CTSOCR vs CY74FCT821ATSOC |
QS74FCT821CTS1B | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | CY74FCT821CTSOCR vs QS74FCT821CTS1B |