-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY74FCT821T 10-Bit Bus Interface Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1675 |
|
$0.3967 / $0.4667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT821BTSOCE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT821BTSOCE4
Texas Instruments
10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT821BTSOCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821BTSOCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT821CTS1 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT821BTSOCE4 vs QS74FCT821CTS1 |
CY74FCT821ATSOCTE4 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT821BTSOCE4 vs CY74FCT821ATSOCTE4 |
CD74FCT821ATM96 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CY74FCT821BTSOCE4 vs CD74FCT821ATM96 |
QS74FCT821CTSOB | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT821BTSOCE4 vs QS74FCT821CTSOB |
74FCT821ASC | IC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24, Bus Driver/Transceiver | National Semiconductor Corporation | CY74FCT821BTSOCE4 vs 74FCT821ASC |
CY74FCT821BTSOCTE4 | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821BTSOCE4 vs CY74FCT821BTSOCTE4 |
CD74FCT821ATM96 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CY74FCT821BTSOCE4 vs CD74FCT821ATM96 |
CY74FCT821BTSOCT | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821BTSOCE4 vs CY74FCT821BTSOCT |
CY74FCT821BTSOCR | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT821BTSOCE4 vs CY74FCT821BTSOCR |
CY74FCT821ATSOCT | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821BTSOCE4 vs CY74FCT821ATSOCT |