Logic
CY74FCT574TSOCR
Description: FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20

Overview of CY74FCT574TSOCR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT574TSOCR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT574TSOCR by Texas Instruments

CY74FCT574TSOCR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT574TSOCR
    Texas Instruments
    FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20
    VS

Alternate Parts for CY74FCT574TSOCR

This table gives cross-reference parts and alternative options found for CY74FCT574TSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT574TSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT574CTSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT574TSOCR vs CY74FCT574CTSOCR
PI74FCT574TSEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT574TSOCR vs PI74FCT574TSEX
CY74FCT574TSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT574TSOCR vs CY74FCT574TSOCT
74FCT574SCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments CY74FCT574TSOCR vs 74FCT574SCQR
74FCT574ASCQR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC CY74FCT574TSOCR vs 74FCT574ASCQR
74FCT574SCQR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC CY74FCT574TSOCR vs 74FCT574SCQR
P74FCT574CTSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CY74FCT574TSOCR vs P74FCT574CTSO
CY74FCT574CTSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT574TSOCR vs CY74FCT574CTSOCT
74FCT574TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT574TSOCR vs 74FCT574TSO
74FCT574ASCX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Rochester Electronics LLC CY74FCT574TSOCR vs 74FCT574ASCX
Part Number Description Manufacturer Compare
P74FCT574CSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CY74FCT574TSOCR vs P74FCT574CSO
CD74FCT574CTM Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT574TSOCR vs CD74FCT574CTM
74LVTH374SJ Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation CY74FCT574TSOCR vs 74LVTH374SJ
74LVT374SJ Bus Driver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation CY74FCT574TSOCR vs 74LVT374SJ
CY74FCT574DTSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT574TSOCR vs CY74FCT574DTSOCT
74FCT574CTSOB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CY74FCT574TSOCR vs 74FCT574CTSOB
CY74FCT574CTSOCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 Texas Instruments CY74FCT574TSOCR vs CY74FCT574CTSOCTG4
74FCT574TSOGB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 Integrated Device Technology Inc CY74FCT574TSOCR vs 74FCT574TSOGB
QS74FCT574THB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CY74FCT574TSOCR vs QS74FCT574THB
SN74LVTH374NSRG4 3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 Texas Instruments CY74FCT574TSOCR vs SN74LVTH374NSRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT574TSOCR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT574TSOCR by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT574TSOCR would you like to use for your alert(s)?
  • Please alert me when CY74FCT574TSOCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT574TSOCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT574TSOCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT574TSOCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT574TSOCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT574TSOCR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: