Datasheets
CY74FCT573TQCT by:

Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85

Part Details for CY74FCT573TQCT by Texas Instruments

Overview of CY74FCT573TQCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CY74FCT573TQCT Texas Instruments Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85

Price & Stock for CY74FCT573TQCT

Part # Distributor Description Stock Price Buy
DISTI # 2156-CY74FCT573TQCT-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 25000
In Stock
  • 758 $0.4000
$0.4000 Buy Now
DISTI # 296-28480-1-ND
DigiKey IC D-TYPE TRANSP SGL 8:8 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.8400
  • 2,500 $0.3901
  • 5,000 $0.3802
  • 7,500 $0.3753
  • 12,500 $0.3698
  • 17,500 $0.3666
  • 25,000 $0.3635
$0.3635 / $0.8400 Buy Now
DISTI # 595-CY74FCT573TQCT
Mouser Electronics Latches Octal D-Type Transp Latches RoHS: Compliant 0
  • 2,500 $0.3920
  • 5,000 $0.3760
  • 10,000 $0.3650
$0.3650 / $0.3920 Order Now
Quest Components   472
  • 1 $1.0960
  • 92 $0.5480
  • 366 $0.4384
$0.4384 / $1.0960 Buy Now
Rochester Electronics CY74FCT573T Octal Transparent D-Type Latches with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 7210
  • 1 $0.3806
  • 25 $0.3730
  • 100 $0.3578
  • 500 $0.3425
  • 1,000 $0.3235
$0.3235 / $0.3806 Buy Now

Part Details for CY74FCT573TQCT

CY74FCT573TQCT CAD Models

CY74FCT573TQCT Part Data Attributes

CY74FCT573TQCT Texas Instruments
Buy Now Datasheet
Compare Parts:
CY74FCT573TQCT Texas Instruments Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QSOP
Package Description GREEN, QSOP-20
Pin Count 20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family FCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 2
Number of Bits 8
Number of Functions 8
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.2 mA
Prop. Delay@Nom-Sup 8 ns
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for CY74FCT573TQCT

This table gives cross-reference parts and alternative options found for CY74FCT573TQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573TQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
IDT74FCT573DTQ Integrated Device Technology Inc Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, QSOP-20 CY74FCT573TQCT vs IDT74FCT573DTQ
IDT74FCT573DTQT/R Integrated Device Technology Inc Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 CY74FCT573TQCT vs IDT74FCT573DTQT/R
CY74FCT573TQCTG4 Texas Instruments Check for Price FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 CY74FCT573TQCT vs CY74FCT573TQCTG4
IDT74FCT573TQ Integrated Device Technology Inc Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 CY74FCT573TQCT vs IDT74FCT573TQ
CY74FCT573TQCTE4 Texas Instruments Check for Price FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 CY74FCT573TQCT vs CY74FCT573TQCTE4
PI74FCT573TQX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 CY74FCT573TQCT vs PI74FCT573TQX
PI74FCT573TQ Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 CY74FCT573TQCT vs PI74FCT573TQ
PI74FCT573ATQ Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 CY74FCT573TQCT vs PI74FCT573ATQ
PI74FCT573TQEX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 CY74FCT573TQCT vs PI74FCT573TQEX
CY74FCT573ATQCT Cypress Semiconductor Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 CY74FCT573TQCT vs CY74FCT573ATQCT
Part Number Manufacturer Composite Price Description Compare
PI74FCT2573TQX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 CY74FCT573TQCT vs PI74FCT2573TQX
CY74FCT573ATQCTG4 Texas Instruments Check for Price FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 CY74FCT573TQCT vs CY74FCT573ATQCTG4
PI74FCT573CTQX Pericom Semiconductor Corporation Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 CY74FCT573TQCT vs PI74FCT573CTQX
IDT74FCT3573QG8 Integrated Device Technology Inc Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 CY74FCT573TQCT vs IDT74FCT3573QG8
CY74FCT2573ATQCTG4 Texas Instruments Check for Price Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SSOP -40 to 85 CY74FCT573TQCT vs CY74FCT2573ATQCTG4
CY74FCT2573CTPC Cypress Semiconductor Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 CY74FCT573TQCT vs CY74FCT2573CTPC
5962-9223801MSX Integrated Device Technology Inc Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 CY74FCT573TQCT vs 5962-9223801MSX
QS54FCT2573TD Quality Semiconductor Inc Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CY74FCT573TQCT vs QS54FCT2573TD
CY74FCT2573ATQCT Cypress Semiconductor Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 CY74FCT573TQCT vs CY74FCT2573ATQCT
IDT74FCT2573CTP Integrated Device Technology Inc Check for Price Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 CY74FCT573TQCT vs IDT74FCT2573CTP

CY74FCT573TQCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT573TQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT573TQCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT573TQCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT573TQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT573TQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT573TQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT573TQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT573TQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT573TQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: