Part Details for CY74FCT573TPC by Cypress Semiconductor
Overview of CY74FCT573TPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT573TPC
CY74FCT573TPC CAD Models
CY74FCT573TPC Part Data Attributes
|
CY74FCT573TPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT573TPC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT573TPC
This table gives cross-reference parts and alternative options found for CY74FCT573TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT54FCT573ATDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Renesas Electronics Corporation | CY74FCT573TPC vs IDT54FCT573ATDB |
74FCT573PC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | CY74FCT573TPC vs 74FCT573PC |
74FCT573APC | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | CY74FCT573TPC vs 74FCT573APC |
PI74FCT573CTP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | CY74FCT573TPC vs PI74FCT573CTP |
QS54FCT573TD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT573TPC vs QS54FCT573TD |
74FCT573PC | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | CY74FCT573TPC vs 74FCT573PC |
5962-9223802MRA | CDIP-20, Tube | Integrated Device Technology Inc | CY74FCT573TPC vs 5962-9223802MRA |
QS74FCT573ATP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY74FCT573TPC vs QS74FCT573ATP |
P74FCT573TP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CY74FCT573TPC vs P74FCT573TP |
5962-8863902RX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | Integrated Device Technology Inc | CY74FCT573TPC vs 5962-8863902RX |