-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches with 3-State Outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT573ATPC-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7233 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-33238-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
30 In Stock |
|
$0.4782 / $1.1900 | Buy Now |
DISTI #
595-CY74FCT573ATPC
|
Mouser Electronics | Latches Octal Transp D-Type Latches RoHS: Compliant | 561 |
|
$0.4600 / $1.1900 | Buy Now |
|
Quest Components | Latch, Single, 8 Bit, 20 Pin, Plastic, DIP | 34 |
|
$0.5958 / $0.9930 | Buy Now |
|
Rochester Electronics | CY74FCT573T Octal Transparent D-Type Latches with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 7233 |
|
$0.4413 / $0.5192 | Buy Now |
|
Ameya Holding Limited | IC OCT TRANS D LATCH 3ST 20DIP | 10350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT573ATPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT573ATPC
Texas Instruments
Octal Transparent D-Type Latches with 3-State Outputs 20-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CY74FCT573ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223801MRA | CDIP-20, Tube | Integrated Device Technology Inc | CY74FCT573ATPC vs 5962-9223801MRA |
P54FCT573CTDM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CY74FCT573ATPC vs P54FCT573CTDM |
QS54FCT573ATD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT573ATPC vs QS54FCT573ATD |
QS74FCT573ATD | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT573ATPC vs QS74FCT573ATD |
CY54FCT573CTDM | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT573ATPC vs CY54FCT573CTDM |
IDT54FCT573ATDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Integrated Device Technology Inc | CY74FCT573ATPC vs IDT54FCT573ATDB |
QS54FCT573TDB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT573ATPC vs QS54FCT573TDB |
CD54FCT573E | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 | Harris Semiconductor | CY74FCT573ATPC vs CD54FCT573E |
PI74FCT573TP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pericom Semiconductor Corporation | CY74FCT573ATPC vs PI74FCT573TP |
P74FCT573CP | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CY74FCT573ATPC vs P74FCT573CP |