Part Details for CY74FCT540TSOCR by Cypress Semiconductor
Overview of CY74FCT540TSOCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT540TSOCR
CY74FCT540TSOCR CAD Models
CY74FCT540TSOCR Part Data Attributes
|
CY74FCT540TSOCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT540TSOCR
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT540TSOCR
This table gives cross-reference parts and alternative options found for CY74FCT540TSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT540TSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT540TSOB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT540TSOCR vs QS54FCT540TSOB |
IDT74FCT540SO | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, SOIC-20 | Integrated Device Technology Inc | CY74FCT540TSOCR vs IDT74FCT540SO |
QS74FCT540TQ | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT540TSOCR vs QS74FCT540TQ |
CD74FCT540M | BiCMOS FCT Interface Logic Octal Inverting Buffers/Line Drivers with 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | CY74FCT540TSOCR vs CD74FCT540M |
CD74FCT540M | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, | Ge Solid State | CY74FCT540TSOCR vs CD74FCT540M |
P74FCT540TSO | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pyramid Semiconductor Corporation | CY74FCT540TSOCR vs P74FCT540TSO |
CD54FCT540M96 | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, BICMOS, PDSO20 | Harris Semiconductor | CY74FCT540TSOCR vs CD54FCT540M96 |