Part Details for CY74FCT540CTPC by Cypress Semiconductor
Overview of CY74FCT540CTPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT540CTPC
CY74FCT540CTPC CAD Models
CY74FCT540CTPC Part Data Attributes:
|
CY74FCT540CTPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT540CTPC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT540CTPC
This table gives cross-reference parts and alternative options found for CY74FCT540CTPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT540CTPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT540CTDMB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT540CTPC vs CY74FCT540CTDMB |
54FCT540DM | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CY74FCT540CTPC vs 54FCT540DM |
CY54FCT540TDM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT540CTPC vs CY54FCT540TDM |
QS74FCT540CTD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Quality Semiconductor Inc | CY74FCT540CTPC vs QS74FCT540CTD |
QS74FCT540CTPB | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Quality Semiconductor Inc | CY74FCT540CTPC vs QS74FCT540CTPB |
P54FCT540TDM | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CY74FCT540CTPC vs P54FCT540TDM |
IDT74FCT540TD | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT540CTPC vs IDT74FCT540TD |
CD74FCT540E | BiCMOS FCT Interface Logic Octal Inverting Buffers/Line Drivers with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | CY74FCT540CTPC vs CD74FCT540E |
IDT74FCT540D | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | CY74FCT540CTPC vs IDT74FCT540D |
54FCT540DMQB | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CY74FCT540CTPC vs 54FCT540DMQB |