Part Details for CY74FCT374TQC by Rochester Electronics LLC
Overview of CY74FCT374TQC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT374TQC
CY74FCT374TQC CAD Models
CY74FCT374TQC Part Data Attributes
|
CY74FCT374TQC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT374TQC
Rochester Electronics LLC
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT374TQC
This table gives cross-reference parts and alternative options found for CY74FCT374TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT374TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT374CTQCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | CY74FCT374TQC vs CY74FCT374CTQCT |
CY74FCT374CTQCTE4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SSOP-20 | CY74FCT374TQC vs CY74FCT374CTQCTE4 |
74FCT374CTQB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | CY74FCT374TQC vs 74FCT374CTQB |
74FCT374ATQG | Integrated Device Technology Inc | Check for Price | QSOP-20, Tube | CY74FCT374TQC vs 74FCT374ATQG |
CY74FCT374TQCT | Texas Instruments | Check for Price | Octal D-Type Registers with 3-State Outputs 20-SSOP -40 to 85 | CY74FCT374TQC vs CY74FCT374TQCT |
CY74FCT374TQCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | CY74FCT374TQC vs CY74FCT374TQCT |
PI74FCT374TQ | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | CY74FCT374TQC vs PI74FCT374TQ |
IDT74FCT374TQ8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | CY74FCT374TQC vs IDT74FCT374TQ8 |
IDT74FCT374TQT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | CY74FCT374TQC vs IDT74FCT374TQT/R |
IDT74FCT374ATQ | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | CY74FCT374TQC vs IDT74FCT374ATQ |