-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Registers with 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT374CTSOC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT374CTSOC-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13125 In Stock |
|
$0.4000 | Buy Now |
DISTI #
CY74FCT374CTSOC-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1040 In Stock |
|
$0.3328 / $0.7400 | Buy Now |
DISTI #
595-CY74FCT374CTSOC
|
Mouser Electronics | Flip Flops Octal D-Type Reg Wit h 3-State Outputs RoHS: Compliant | 0 |
|
$0.3320 / $0.7300 | Order Now |
DISTI #
86278373
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 876 Package Multiple: 1 Date Code: 0701 | Americas - 9550 |
|
$0.4044 / $0.4281 | Buy Now |
DISTI #
86278944
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 876 Package Multiple: 1 Date Code: 0001 | Americas - 2519 |
|
$0.4044 / $0.4281 | Buy Now |
DISTI #
86278407
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 876 Package Multiple: 1 Date Code: 1001 | Americas - 2275 |
|
$0.4044 / $0.4281 | Buy Now |
DISTI #
86278843
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 876 Package Multiple: 1 Date Code: 0401 | Americas - 1300 |
|
$0.4044 / $0.4281 | Buy Now |
DISTI #
86278825
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube RoHS: Compliant Min Qty: 876 Package Multiple: 1 Date Code: 0301 | Americas - 925 |
|
$0.4044 / $0.4281 | Buy Now |
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Rochester Electronics | CY74FCT374T Octal D-Type Registers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 16569 |
|
$0.3235 / $0.3806 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT374CTSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT374CTSOC
Texas Instruments
Octal D-Type Registers with 3-State Outputs 20-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT374CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT374CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS54FCT374CTSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | CY74FCT374CTSOC vs QS54FCT374CTSOB |
QS54FCT374CTQ | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | CY74FCT374CTSOC vs QS54FCT374CTQ |
CD74FCT374DTM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | CY74FCT374CTSOC vs CD74FCT374DTM96 |
IDT74FCT374DTSOT/R | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 | CY74FCT374CTSOC vs IDT74FCT374DTSOT/R |
74FCT374TSOB | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CY74FCT374CTSOC vs 74FCT374TSOB |
CY74FCT374TSOCT | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SOIC-20 | CY74FCT374CTSOC vs CY74FCT374TSOCT |
PI74FCT374TS | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CY74FCT374CTSOC vs PI74FCT374TS |
CY74FCT374CTSOC | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CY74FCT374CTSOC vs CY74FCT374CTSOC |
P54FCT374SOM | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | CY74FCT374CTSOC vs P54FCT374SOM |