Part Details for CY74FCT273TSOCR by Cypress Semiconductor
Overview of CY74FCT273TSOCR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT273TSOCR
CY74FCT273TSOCR CAD Models
CY74FCT273TSOCR Part Data Attributes
|
CY74FCT273TSOCR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273TSOCR
Cypress Semiconductor
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT273TSOCR
This table gives cross-reference parts and alternative options found for CY74FCT273TSOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273TSOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9221503M2A | QP Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LLCC-20 | CY74FCT273TSOCR vs 5962-9221503M2A |
CY74FCT273TSOCT | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CY74FCT273TSOCR vs CY74FCT273TSOCT |
CY74FCT273CTSOC | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CY74FCT273TSOCR vs CY74FCT273CTSOC |
5962-9221503MSX | QP Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | CY74FCT273TSOCR vs 5962-9221503MSX |
5962-8765601SA | QP Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 | CY74FCT273TSOCR vs 5962-8765601SA |
CY54FCT273ATLMB | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | CY74FCT273TSOCR vs CY54FCT273ATLMB |
5962-9221503M2A | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LLCC-20 | CY74FCT273TSOCR vs 5962-9221503M2A |
5962-87656012X | QP Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CQCC20, LCC-20 | CY74FCT273TSOCR vs 5962-87656012X |