Part Details for CY74FCT2648CTPC by Cypress Semiconductor
Overview of CY74FCT2648CTPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2648CTPC
CY74FCT2648CTPC CAD Models
CY74FCT2648CTPC Part Data Attributes
|
CY74FCT2648CTPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2648CTPC
Cypress Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.623 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT2648CTPC
This table gives cross-reference parts and alternative options found for CY74FCT2648CTPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2648CTPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT2648ATPC | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY74FCT2648CTPC vs CY74FCT2648ATPC |
QS74FCT2648TP | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24 | Rochester Electronics LLC | CY74FCT2648CTPC vs QS74FCT2648TP |
CY54FCT2648TDM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT2648CTPC vs CY54FCT2648TDM |
QS54FCT2648CTPB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, | Quality Semiconductor Inc | CY74FCT2648CTPC vs QS54FCT2648CTPB |
CY54FCT2648ATDM | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT2648CTPC vs CY54FCT2648ATDM |
CY54FCT2648TDMB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT2648CTPC vs CY54FCT2648TDMB |
QS54FCT2648ATPB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, | Quality Semiconductor Inc | CY74FCT2648CTPC vs QS54FCT2648ATPB |
CY54FCT2648ATDMB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT2648CTPC vs CY54FCT2648ATDMB |
QS54FCT2648TPB | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, | Quality Semiconductor Inc | CY74FCT2648CTPC vs QS54FCT2648TPB |
QS74FCT2648ATP | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP24, | Quality Semiconductor Inc | CY74FCT2648CTPC vs QS74FCT2648ATP |