Logic
CY74FCT257TSOC
Cypress Semiconductor
Description: Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16

Overview of CY74FCT257TSOC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Telecommunications Communication and Networking

CAD Models for CY74FCT257TSOC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT257TSOC by Cypress Semiconductor

CY74FCT257TSOC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.064 A
Number of Functions
4
Number of Inputs
2
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.667 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT257TSOC
    Cypress Semiconductor
    Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
    VS

Alternate Parts for CY74FCT257TSOC

This table gives cross-reference parts and alternative options found for CY74FCT257TSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT257TSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P74FCT257TSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation CY74FCT257TSOC vs P74FCT257TSO
CD74FCT257TM Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT257TSOC vs CD74FCT257TM
QS54FCT257TQB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT257TSOC vs QS54FCT257TQB
QS54FCT257TSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT257TSOC vs QS54FCT257TSOB
QS74FCT257TS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Integrated Device Technology Inc CY74FCT257TSOC vs QS74FCT257TS1
QS74FCT257TS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT257TSOC vs QS74FCT257TS1
CD74FCT257TQM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT257TSOC vs CD74FCT257TQM96
QS74FCT257TSO Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 Integrated Device Technology Inc CY74FCT257TSOC vs QS74FCT257TSO
Part Number Description Manufacturer Compare
CD74FCT257TQM96 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT257TSOC vs CD74FCT257TQM96
QS74FCT257TS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Integrated Device Technology Inc CY74FCT257TSOC vs QS74FCT257TS1
CD74FCT257TM Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 Harris Semiconductor CY74FCT257TSOC vs CD74FCT257TM
QS54FCT257TSOB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT257TSOC vs QS54FCT257TSOB
QS54FCT257TQB Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT257TSOC vs QS54FCT257TQB
QS74FCT257TS1 Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, Quality Semiconductor Inc CY74FCT257TSOC vs QS74FCT257TS1
P74FCT257TSO Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation CY74FCT257TSOC vs P74FCT257TSO
QS74FCT257TSO Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 Integrated Device Technology Inc CY74FCT257TSOC vs QS74FCT257TSO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT257TSOC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT257TSOC by Cypress Semiconductor

  • Please alert me when CY74FCT257TSOC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT257TSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT257TSOC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT257TSOC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT257TSOC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT257TSOC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: