Logic
CY74FCT2543TQC
Description: FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24

Overview of CY74FCT2543TQC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT2543TQC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2543TQC by Rochester Electronics LLC

CY74FCT2543TQC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SSOP,
Pin Count
24
Reach Compliance Code
unknown
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
8.65 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
12.5 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CY74FCT2543TQC
    Rochester Electronics LLC
    FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24
    VS

Alternate Parts for CY74FCT2543TQC

This table gives cross-reference parts and alternative options found for CY74FCT2543TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2543TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935190120112 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors CY74FCT2543TQC vs 935190120112
IDT74FCT2543TQ FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, QSOP-24 Rochester Electronics LLC CY74FCT2543TQC vs IDT74FCT2543TQ
CY74FCT2543CTQC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT2543CTQC
CY74FCT2543CTQCT Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT2543CTQCT
Part Number Description Manufacturer Compare
IDT74FCT2543TQ FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, QSOP-24 Rochester Electronics LLC CY74FCT2543TQC vs IDT74FCT2543TQ
QS74FCT543TZ FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PZIP24 Rochester Electronics LLC CY74FCT2543TQC vs QS74FCT543TZ
CY74FCT543TQCT Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT543TQCT
935190120112 IC HCT SERIES, OCTAL 1-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors CY74FCT2543TQC vs 935190120112
CY74FCT543TQC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT543TQC
CY74FCT543CTQCT Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT543CTQCT
CY74FCT543TQC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 Rochester Electronics LLC CY74FCT2543TQC vs CY74FCT543TQC
CY74FCT2543CTQCT Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT2543CTQCT
CY74FCT2543CTQC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT2543CTQC
CY74FCT543CTQC Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT2543TQC vs CY74FCT543CTQC

Related Parts for CY74FCT2543TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2543TQC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2543TQC by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CY74FCT2543TQC would you like to use for your alert(s)?
  • Please alert me when CY74FCT2543TQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT2543TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2543TQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT2543TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2543TQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2543TQC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: