Logic
CY74FCT245TSOCE4
Texas Instruments
Description: FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20

Overview of CY74FCT245TSOCE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT245TSOCE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT245TSOCE4 by Texas Instruments

CY74FCT245TSOCE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP20,.4
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. CY74FCT245TSOCE4
    Texas Instruments
    FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
    VS

Alternate Parts for CY74FCT245TSOCE4

This table gives cross-reference parts and alternative options found for CY74FCT245TSOCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245TSOCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT245TSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT245TSOCE4 vs PI74FCT245TSE
CD74FCT245TM96 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT245TSOCE4 vs CD74FCT245TM96
CY74FCT245TSOCTE4 Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CY74FCT245TSOCE4 vs CY74FCT245TSOCTE4
CY74FCT245TSOCR Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT245TSOCE4 vs CY74FCT245TSOCR
QS54FCT245TSOB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245TSOCE4 vs QS54FCT245TSOB
CD74FCT245M Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State CY74FCT245TSOCE4 vs CD74FCT245M
CD74FCT245TM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT245TSOCE4 vs CD74FCT245TM
CY74FCT245TSOCTG4 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CY74FCT245TSOCE4 vs CY74FCT245TSOCTG4
QS74FCT245TS1 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245TSOCE4 vs QS74FCT245TS1
QS74FCT245TS1B Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245TSOCE4 vs QS74FCT245TS1B
Part Number Description Manufacturer Compare
QS74FCT245TS1 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245TSOCE4 vs QS74FCT245TS1
CD74FCT245M Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State CY74FCT245TSOCE4 vs CD74FCT245M
PI74FCT245TSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CY74FCT245TSOCE4 vs PI74FCT245TSE
CY74FCT245ATSOCR Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CY74FCT245TSOCE4 vs CY74FCT245ATSOCR
QS74FCT245ATP FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Rochester Electronics LLC CY74FCT245TSOCE4 vs QS74FCT245ATP
IDT74FCT245TSOT/R Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 Integrated Device Technology Inc CY74FCT245TSOCE4 vs IDT74FCT245TSOT/R
CD74FCT245TM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CY74FCT245TSOCE4 vs CD74FCT245TM
QS74FCT245TP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc CY74FCT245TSOCE4 vs QS74FCT245TP
QS74FCT245TS1B Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CY74FCT245TSOCE4 vs QS74FCT245TS1B
QS54FCT245TPB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc CY74FCT245TSOCE4 vs QS54FCT245TPB

Related Parts for CY74FCT245TSOCE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT245TSOCE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT245TSOCE4 by Texas Instruments

  • Please alert me when CY74FCT245TSOCE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT245TSOCE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT245TSOCE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT245TSOCE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT245TSOCE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT245TSOCE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: