Logic
CY74FCT245CTQCT
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20

Overview of CY74FCT245CTQCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT245CTQCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT245CTQCT by Cypress Semiconductor

CY74FCT245CTQCT
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QSOP
Package Description
0.150 INCH, QSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Prop. Delay@Nom-Sup
4.1 ns
Propagation Delay (tpd)
4.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CY74FCT245CTQCT
    Cypress Semiconductor
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
    VS

Alternate Parts for CY74FCT245CTQCT

This table gives cross-reference parts and alternative options found for CY74FCT245CTQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245CTQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT245DTQC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CY74FCT245CTQCT vs CY74FCT245DTQC
CY74FCT245CTQC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CY74FCT245CTQCT vs CY74FCT245CTQC
IDT74FCT245TQ FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, QSOP-20 Rochester Electronics LLC CY74FCT245CTQCT vs IDT74FCT245TQ
CY74FCT245DTQC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT245CTQCT vs CY74FCT245DTQC
CY74FCT245DTQCT Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT245CTQCT vs CY74FCT245DTQCT
Part Number Description Manufacturer Compare
CY54FCT245TLMB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor CY74FCT245CTQCT vs CY54FCT245TLMB
5962-87629012A Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 QP Semiconductor CY74FCT245CTQCT vs 5962-87629012A
5962-9221405M2A Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor CY74FCT245CTQCT vs 5962-9221405M2A
CY74FCT245DTQCT Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT245CTQCT vs CY74FCT245DTQCT
5962-9221403M2A Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Cypress Semiconductor CY74FCT245CTQCT vs 5962-9221403M2A
CY54FCT245CTLMB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 Cypress Semiconductor CY74FCT245CTQCT vs CY54FCT245CTLMB
CY74FCT245DTQC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CY74FCT245CTQCT vs CY74FCT245DTQC
CY74FCT245CTQC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT245CTQCT vs CY74FCT245CTQC
CY74FCT245DTQC Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT245CTQCT vs CY74FCT245DTQC
5962-87629022X Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, LCC-20 QP Semiconductor CY74FCT245CTQCT vs 5962-87629022X

Related Parts for CY74FCT245CTQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT245CTQCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT245CTQCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT245CTQCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT245CTQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT245CTQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT245CTQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT245CTQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT245CTQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT245CTQCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: