-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT245ATPC | Texas Instruments | Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT245ATPC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
15660 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-14574-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
418 In Stock |
|
$0.4379 / $1.0900 | Buy Now |
DISTI #
595-CY74FCT245ATPC
|
Mouser Electronics | Bus Transceivers Tri-St. 8-Bit RoHS: Compliant | 966 |
|
$0.4210 / $1.0900 | Buy Now |
|
Bristol Electronics | 467 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic DIP | 373 |
|
$0.6062 / $1.5155 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic DIP | 110 |
|
$0.4243 / $0.9093 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic DIP | 16 |
|
$0.6440 / $0.8050 | Buy Now |
|
Rochester Electronics | CY74FCT245T Octal Bus Transceivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 15660 |
|
$0.4041 / $0.4754 | Buy Now |
DISTI #
SMC-CY74FCT245ATPC
|
Sensible Micro Corporation | Fct Series, 8-Bit Transceiver, True Output, 20 Pin Plastic Dip RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 62 |
|
$0.4560 / $0.4845 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT245ATPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT245ATPC
Texas Instruments
Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CY74FCT245ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8762901RX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | CY74FCT245ATPC vs 5962-8762901RX |
P74FCT245CTD | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CY74FCT245ATPC vs P74FCT245CTD |
IDT54FCT245TDB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Renesas Electronics Corporation | CY74FCT245ATPC vs IDT54FCT245TDB |
CY54FCT245TDMB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT245ATPC vs CY54FCT245TDMB |
54FCT245CTDB | Octal Bi-Directional Transceiver, CDIP20/Tube | Renesas Electronics Corporation | CY74FCT245ATPC vs 54FCT245CTDB |
CY74FCT245ATPCE4 | Octal Bus Transceivers with 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | CY74FCT245ATPC vs CY74FCT245ATPCE4 |
P54FCT245ADM | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CY74FCT245ATPC vs P54FCT245ADM |
IDT54FCT245CTDB | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | Renesas Electronics Corporation | CY74FCT245ATPC vs IDT54FCT245CTDB |
5962-9221403MRA | Octal Bus Transceivers with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | CY74FCT245ATPC vs 5962-9221403MRA |
54FCT245DMQB | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CY74FCT245ATPC vs 54FCT245DMQB |