-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 598 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | BUS DRIVER, FCT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO20 | 10 |
|
$0.6750 / $0.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT244ATSOCG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT244ATSOCG4
Texas Instruments
Octal Buffers and Line Drivers with 3-State Outputs 20-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT244ATSOCG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT244ATSOCG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT244M96G4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT244ATSOCG4 vs CD74FCT244M96G4 |
74FCT244ASC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Rochester Electronics LLC | CY74FCT244ATSOCG4 vs 74FCT244ASC |
CY74FCT244TSOCTE4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT244ATSOCG4 vs CY74FCT244TSOCTE4 |
IDT74FCT244ASO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | CY74FCT244ATSOCG4 vs IDT74FCT244ASO8 |
IDT74FCT244SOGB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CY74FCT244ATSOCG4 vs IDT74FCT244SOGB |
74FCT244ASC | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | National Semiconductor Corporation | CY74FCT244ATSOCG4 vs 74FCT244ASC |
CD74FCT244ATM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Rochester Electronics LLC | CY74FCT244ATSOCG4 vs CD74FCT244ATM |
IDT74FCT244SOB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT244ATSOCG4 vs IDT74FCT244SOB |
CD74FCT244ATM96E4 | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT244ATSOCG4 vs CD74FCT244ATM96E4 |
IDT74FCT244SO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT244ATSOCG4 vs IDT74FCT244SO |