Part Details for CY74FCT240CTQCTE4 by Texas Instruments
Overview of CY74FCT240CTQCTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT240CTQCTE4
CY74FCT240CTQCTE4 CAD Models
CY74FCT240CTQCTE4 Part Data Attributes
|
CY74FCT240CTQCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240CTQCTE4
Texas Instruments
FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.3 ns | |
Propagation Delay (tpd) | 4.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CY74FCT240CTQCTE4
This table gives cross-reference parts and alternative options found for CY74FCT240CTQCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240CTQCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT240CTQ | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT240CTQCTE4 vs QS74FCT240CTQ |
QS74FCT240CTQ | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CY74FCT240CTQCTE4 vs QS74FCT240CTQ |
CD74FCT240CTQM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CY74FCT240CTQCTE4 vs CD74FCT240CTQM96 |
QS54FCT240CTHB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDSO20, | CY74FCT240CTQCTE4 vs QS54FCT240CTHB |
CD74FCT240CTQM96 | Intersil Corporation | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | CY74FCT240CTQCTE4 vs CD74FCT240CTQM96 |
IDT74FCT240CTQ8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | CY74FCT240CTQCTE4 vs IDT74FCT240CTQ8 |
IDT74FCT240CTQ8 | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | CY74FCT240CTQCTE4 vs IDT74FCT240CTQ8 |
QS74FCT240CTQB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CY74FCT240CTQCTE4 vs QS74FCT240CTQB |
QS54FCT240CTQ | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CY74FCT240CTQCTE4 vs QS54FCT240CTQ |
QS54FCT240CTQB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CY74FCT240CTQCTE4 vs QS54FCT240CTQB |