-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT240ATSOC | Texas Instruments | Octal Buffers/Drivers with 3-State Outputs 20-SOIC -40 to 85 | |
CY74FCT240ATSOCT | Texas Instruments | Octal Buffers/Drivers with 3-State Outputs 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT240ATSOC-ND
|
DigiKey | IC BUFFER INVERT 5.25V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6280 In Stock |
|
$0.4300 | Buy Now |
DISTI #
296-33215-5-ND
|
DigiKey | IC BUFFER INVERT 5.25V 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
84 In Stock |
|
$0.4214 / $1.0200 | Buy Now |
DISTI #
595-CY74FCT240ATSOC
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 835 |
|
$0.3880 / $0.8000 | Buy Now |
|
Bristol Electronics | 1457 |
|
RFQ | ||
|
Bristol Electronics | 863 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 4000 |
|
$0.3027 / $0.8256 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SOP | 1165 |
|
$0.5504 / $1.3760 | Buy Now |
|
Rochester Electronics | CY74FCT240T Octal Buffers/Drivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1175 |
|
$0.3669 / $0.4317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT240ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240ATSOC
Texas Instruments
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT240ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT240ATSOG8 | SOIC-20, Reel | Integrated Device Technology Inc | CY74FCT240ATSOC vs 74FCT240ATSOG8 |
74FCT240ATSOG | Octal Buffer/Line Driver, SOIC37/Tube | Renesas Electronics Corporation | CY74FCT240ATSOC vs 74FCT240ATSOG |
CY74FCT240ATSOCT | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Cypress Semiconductor | CY74FCT240ATSOC vs CY74FCT240ATSOCT |
IDT74FCT240ATSOG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, SOIC-20 | Integrated Device Technology Inc | CY74FCT240ATSOC vs IDT74FCT240ATSOG |
IDT74FCT240ATSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT240ATSOC vs IDT74FCT240ATSOG8 |
QS74FCT240ATSOX | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | CY74FCT240ATSOC vs QS74FCT240ATSOX |
74FCT240ATSOG8 | Octal Buffer/Line Driver, SOIC0/Reel | Renesas Electronics Corporation | CY74FCT240ATSOC vs 74FCT240ATSOG8 |
74FCT240ATSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT240ATSOC vs 74FCT240ATSO |
CY74FCT240ATSOCT | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT240ATSOC vs CY74FCT240ATSOCT |
IDT74FCT240ATSOG8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT240ATSOC vs IDT74FCT240ATSOG8 |