-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT2373CTSOC | Texas Instruments | Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT2373CTSOC-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
20970 In Stock |
|
$0.3500 | Buy Now |
DISTI #
296-12975-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1050 In Stock |
|
$0.3424 / $0.8500 | Buy Now |
DISTI #
595-CY74FCT2373CTSOC
|
Mouser Electronics | Latches Tri-St Octal D-Type RoHS: Compliant | 1090 |
|
$0.3170 / $0.9100 | Buy Now |
|
Rochester Electronics | CY74FCT2373T Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors RoHS: Compliant Status: Active Min Qty: 1 | 20970 |
|
$0.2962 / $0.3485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT2373CTSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2373CTSOC
Texas Instruments
Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 4.7 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT2373CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2373CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT2373CTSOCTG4 | Octal D-Type Transparent Latches with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2373CTSOC vs 74FCT2373CTSOCTG4 |
QS74FCT2373DTS1B | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2373CTSOC vs QS74FCT2373DTS1B |
QS54FCT2373TS1B | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2373CTSOC vs QS54FCT2373TS1B |
PI74FCT2373TSX | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT2373CTSOC vs PI74FCT2373TSX |
IDT74FCT2373TSOT/R | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 | Integrated Device Technology Inc | CY74FCT2373CTSOC vs IDT74FCT2373TSOT/R |
QS74FCT2373DTSOB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2373CTSOC vs QS74FCT2373DTSOB |
QS54FCT2373TQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2373CTSOC vs QS54FCT2373TQ |
CD74FCT2373TQM96 | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | Intersil Corporation | CY74FCT2373CTSOC vs CD74FCT2373TQM96 |
QS54FCT2373CTQ | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2373CTSOC vs QS54FCT2373CTQ |
QS54FCT2373ATQB | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2373CTSOC vs QS54FCT2373ATQB |