Part Details for CY74FCT2257TPC by Cypress Semiconductor
Overview of CY74FCT2257TPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2257TPC
CY74FCT2257TPC CAD Models
CY74FCT2257TPC Part Data Attributes
|
CY74FCT2257TPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2257TPC
Cypress Semiconductor
Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.177 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT2257TPC
This table gives cross-reference parts and alternative options found for CY74FCT2257TPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2257TPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2257ATPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | CY74FCT2257TPC vs QS74FCT2257ATPB |
QS54FCT2257CTPB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | CY74FCT2257TPC vs QS54FCT2257CTPB |
QS74FCT2257ATP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, | Quality Semiconductor Inc | CY74FCT2257TPC vs QS74FCT2257ATP |
IDT74FCT2257TP | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Integrated Device Technology Inc | CY74FCT2257TPC vs IDT74FCT2257TP |
CY54FCT2257CTDM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | CY74FCT2257TPC vs CY54FCT2257CTDM |
QS54FCT2257TDB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | CY74FCT2257TPC vs QS54FCT2257TDB |
QS74FCT2257TD | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | CY74FCT2257TPC vs QS74FCT2257TD |
CY54FCT2257TDMB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | CY74FCT2257TPC vs CY54FCT2257TDMB |
QS54FCT2257ATDB | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Quality Semiconductor Inc | CY74FCT2257TPC vs QS54FCT2257ATDB |
CY54FCT2257ATDM | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Cypress Semiconductor | CY74FCT2257TPC vs CY54FCT2257ATDM |