-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT2245TSOCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2245TSOCTE4
Texas Instruments
Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT2245TSOCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2245TSOCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT2245TSOCE4 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2245TSOCTE4 vs CY74FCT2245TSOCE4 |
CY74FCT2245TSOC | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2245TSOCTE4 vs CY74FCT2245TSOC |
PI74FCT2245TSE | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT2245TSOCTE4 vs PI74FCT2245TSE |
PI74FCT2245TSEX | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT2245TSOCTE4 vs PI74FCT2245TSEX |
QS74FCT2245TSO | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2245TSOCTE4 vs QS74FCT2245TSO |
IDTQS74FCT2245TSO8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2245TSOCTE4 vs IDTQS74FCT2245TSO8 |
CY74FCT2245TSOCTG4 | Octal Bus Transceivers with 3-State Outputs and Series Damping Resistors 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2245TSOCTE4 vs CY74FCT2245TSOCTG4 |
CY74FCT2245TSOCG4 | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2245TSOCTE4 vs CY74FCT2245TSOCG4 |
CD74FCT2245TM | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT2245TSOCTE4 vs CD74FCT2245TM |