Part Details for CY74FCT2244TSOCTE4 by Texas Instruments
Overview of CY74FCT2244TSOCTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2244TSOCTE4
CY74FCT2244TSOCTE4 CAD Models
CY74FCT2244TSOCTE4 Part Data Attributes
|
CY74FCT2244TSOCTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2244TSOCTE4
Texas Instruments
FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for CY74FCT2244TSOCTE4
This table gives cross-reference parts and alternative options found for CY74FCT2244TSOCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2244TSOCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT2244TSOC | 8-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CY74FCT2244TSOCTE4 vs CY74FCT2244TSOC |
QS74FCT2244TSO | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT2244TSOCTE4 vs QS74FCT2244TSO |
CY74FCT2244TSOCTG4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2244TSOCTE4 vs CY74FCT2244TSOCTG4 |
QS74FCT2244TSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2244TSOCTE4 vs QS74FCT2244TSO |
CY74FCT2244TSOCE4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2244TSOCTE4 vs CY74FCT2244TSOCE4 |
PI74FCT2244TSEX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT2244TSOCTE4 vs PI74FCT2244TSEX |
QS74FCT2244TSOX | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | CY74FCT2244TSOCTE4 vs QS74FCT2244TSOX |
QS74FCT2244TSO | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2244TSOCTE4 vs QS74FCT2244TSO |
QS74FCT2244TSO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2244TSOCTE4 vs QS74FCT2244TSO8 |
IDTQS74FCT2244TSO8 | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2244TSOCTE4 vs IDTQS74FCT2244TSO8 |