Part Details for CY74FCT2240CTSOCE4 by Texas Instruments
Overview of CY74FCT2240CTSOCE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT2240CTSOCE4
CY74FCT2240CTSOCE4 CAD Models
CY74FCT2240CTSOCE4 Part Data Attributes
|
CY74FCT2240CTSOCE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2240CTSOCE4
Texas Instruments
FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for CY74FCT2240CTSOCE4
This table gives cross-reference parts and alternative options found for CY74FCT2240CTSOCE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2240CTSOCE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2240CTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | Quality Semiconductor Inc | CY74FCT2240CTSOCE4 vs QS74FCT2240CTSO |
IDTQS74FCT2240CTSO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Integrated Device Technology Inc | CY74FCT2240CTSOCE4 vs IDTQS74FCT2240CTSO |
CY74FCT2240CTSOCG4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2240CTSOCE4 vs CY74FCT2240CTSOCG4 |
74FCT2240CTSOCTE4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT2240CTSOCE4 vs 74FCT2240CTSOCTE4 |
QS74FCT2240CTSOX | Bus Driver, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | CY74FCT2240CTSOCE4 vs QS74FCT2240CTSOX |