Datasheets
CY74FCT191ATSOCTE4 by: Texas Instruments

FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16

Part Details for CY74FCT191ATSOCTE4 by Texas Instruments

Overview of CY74FCT191ATSOCTE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Automotive

Part Details for CY74FCT191ATSOCTE4

CY74FCT191ATSOCTE4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY74FCT191ATSOCTE4 Part Data Attributes

CY74FCT191ATSOCTE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
CY74FCT191ATSOCTE4 Texas Instruments FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP16,.4
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature TCO OUTPUT
Count Direction BIDIRECTIONAL
Family FCT
JESD-30 Code R-PDSO-G16
Length 10.3 mm
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 125000000 Hz
Max I(ol) 0.064 A
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 7.8 ns
Propagation Delay (tpd) 7.8 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.5 mm

Alternate Parts for CY74FCT191ATSOCTE4

This table gives cross-reference parts and alternative options found for CY74FCT191ATSOCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT191ATSOCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY74FCT191CTSOCT Presettable Synchronous 4-Bit Up/Down Binary Counters 16-SOIC -40 to 85 Texas Instruments CY74FCT191ATSOCTE4 vs CY74FCT191CTSOCT
PI74FCT191TSX Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT191TSX
IDT74FCT191ATSO Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CY74FCT191ATSOCTE4 vs IDT74FCT191ATSO
IDT74FCT191TSO Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CY74FCT191ATSOCTE4 vs IDT74FCT191TSO
PI74FCT191CTS Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT191CTS
PI74FCT2193TSEX Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT2193TSEX
IDT74FCT191ASO Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CY74FCT191ATSOCTE4 vs IDT74FCT191ASO
CY74FCT191ATSOCTG4 FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CY74FCT191ATSOCTE4 vs CY74FCT191ATSOCTG4
PI74FCT2191TS Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT2191TS
P74FCT191ATSO Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation CY74FCT191ATSOCTE4 vs P74FCT191ATSO
Part Number Description Manufacturer Compare
PI74FCT193TSX Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT193TSX
PI74FCT193TS Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT193TS
PI74FCT2191TS Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT2191TS
CY74FCT191CTSOCG4 FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CY74FCT191ATSOCTE4 vs CY74FCT191CTSOCG4
PI74FCT191CTS Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT191CTS
PI74FCT191TSX Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pericom Semiconductor Corporation CY74FCT191ATSOCTE4 vs PI74FCT191TSX
P74FCT193ATSO Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Pyramid Semiconductor Corporation CY74FCT191ATSOCTE4 vs P74FCT193ATSO
CY74FCT191ATSOCTG4 FCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments CY74FCT191ATSOCTE4 vs CY74FCT191ATSOCTG4
CY74FCT191ATSOCT Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 Cypress Semiconductor CY74FCT191ATSOCTE4 vs CY74FCT191ATSOCT
IDT74FCT193SO Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, 0.300 INCH, SOIC-16 Integrated Device Technology Inc CY74FCT191ATSOCTE4 vs IDT74FCT193SO

CY74FCT191ATSOCTE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT191ATSOCTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT191ATSOCTE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT191ATSOCTE4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT191ATSOCTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT191ATSOCTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT191ATSOCTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT191ATSOCTE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT191ATSOCTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT191ATSOCTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: