Logic
CY74FCT163543CPAC
Description: FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56

Overview of CY74FCT163543CPAC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT163543CPAC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT163543CPAC by Rochester Electronics LLC

CY74FCT163543CPAC
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
14 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
5.6 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. CY74FCT163543CPAC
    Rochester Electronics LLC
    FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56
    VS

Alternate Parts for CY74FCT163543CPAC

This table gives cross-reference parts and alternative options found for CY74FCT163543CPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163543CPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT163543CPAC 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CY74FCT163543CPAC vs CY74FCT163543CPAC
QS74FCT163543CPA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, TSSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs QS74FCT163543CPA
IDT74FCT163543PAT/R Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543PAT/R
CY74FCT163543CPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT163543CPAC vs CY74FCT163543CPACT
IDT74FCT163543APA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543APA
IDT74FCT163543APA8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543APA8
PI74FCT163543TA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT163543CPAC vs PI74FCT163543TA
CY74FCT163543CPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Rochester Electronics LLC CY74FCT163543CPAC vs CY74FCT163543CPACT
IDT74FCT163543CPA8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543CPA8
CY74FCT163543APAC Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT163543CPAC vs CY74FCT163543APAC
Part Number Description Manufacturer Compare
CY74FCT163543CPAC 16-Bit Registered Transceivers with 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments CY74FCT163543CPAC vs CY74FCT163543CPAC
CY74FCT163543CPACT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Cypress Semiconductor CY74FCT163543CPAC vs CY74FCT163543CPACT
IDT74FCT163543APF Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543APF
IDT74FCT163543CPA8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543CPA8
CY74FCT163543CPACT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-56 Rochester Electronics LLC CY74FCT163543CPAC vs CY74FCT163543CPACT
IDT74FCT163543CPF8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543CPF8
PI74FCT163543TA Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation CY74FCT163543CPAC vs PI74FCT163543TA
IDT74FCT163543APF8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543APF8
IDT74FCT163543PAT/R Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543PAT/R
IDT74FCT163543PF Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc CY74FCT163543CPAC vs IDT74FCT163543PF

Related Parts for CY74FCT163543CPAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT163543CPAC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT163543CPAC by Rochester Electronics LLC

  • Please alert me when CY74FCT163543CPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT163543CPAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT163543CPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT163543CPAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT163543CPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT163543CPAC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: