Part Details for CY74FCT162827ETPACT by Texas Instruments
Overview of CY74FCT162827ETPACT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162827ETPACT
CY74FCT162827ETPACT CAD Models
CY74FCT162827ETPACT Part Data Attributes
|
CY74FCT162827ETPACT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162827ETPACT
Texas Instruments
IC FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162827ETPACT
This table gives cross-reference parts and alternative options found for CY74FCT162827ETPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162827ETPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT162827BTA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPACT vs PI74FCT162827BTA |
IDT74FCT162827ETPAT/R | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 6.10 MM, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162827ETPACT vs IDT74FCT162827ETPAT/R |
PI74FCT162827BTAX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPACT vs PI74FCT162827BTAX |
PI74FCT162H827BTA | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPACT vs PI74FCT162H827BTA |
CY74FCT162827CTPACT | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | CY74FCT162827ETPACT vs CY74FCT162827CTPACT |
74FCT162827CTPACT | 20-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 56-TSSOP -40 to 85 | Texas Instruments | CY74FCT162827ETPACT vs 74FCT162827CTPACT |
74FCT162827CTPAG8 | 20-Bit Buffer, TSSOP0/Reel | Renesas Electronics Corporation | CY74FCT162827ETPACT vs 74FCT162827CTPAG8 |
IDT74FCT162827CTPAG | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | CY74FCT162827ETPACT vs IDT74FCT162827CTPAG |
PI74FCT162H827ETAX | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | CY74FCT162827ETPACT vs PI74FCT162H827ETAX |
IDT74FCT162827CTPAG | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | CY74FCT162827ETPACT vs IDT74FCT162827CTPAG |